SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS170FTA

DigiKey Part Number
BS170FTR-ND - Tape & Reel (TR)
BS170FCT-ND - Cut Tape (CT)
BS170FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BS170FTA
Description
MOSFET N-CH 60V 0.15MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 150µA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BS170FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,950
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.13900$11.39
100$0.81090$81.09
500$0.62890$314.45
1,000$0.56946$569.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47910$1,437.30
6,000$0.45992$2,759.52
9,000$0.41064$3,695.76
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.84000