Aluminum - Polymer Capacitors

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Search Entry

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
2,697
In Stock
1 : $1.84000
Cut Tape (CT)
900 : $0.61279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 330UF 20% 35V SMD
Panasonic Electronic Components
12,305
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $1.16432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 470UF 20% 25V SMD
Panasonic Electronic Components
181
In Stock
1 : $3.46000
Cut Tape (CT)
500 : $1.35258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
920
In Stock
1 : $4.01000
Cut Tape (CT)
900 : $1.52189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
120 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
226
In Stock
1 : $2.01000
Cut Tape (CT)
900 : $0.68203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_6.60mmx6.60mm
CAP ALUM HYBRID 68UF 20% 25V SMD
Panasonic Electronic Components
1,783
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $0.76213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
108
In Stock
1 : $2.37000
Cut Tape (CT)
900 : $0.82630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
744
In Stock
1 : $2.76000
Cut Tape (CT)
500 : $1.04442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_5.30mmx5.30mm
CAP ALUM HYBRID 47UF 20% 25V SMD
Panasonic Electronic Components
3,991
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.11387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
25 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
127.5 mA @ 100 Hz
850 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
1,785
In Stock
1 : $3.46000
Cut Tape (CT)
500 : $1.35740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
968
In Stock
1 : $3.72000
Cut Tape (CT)
1,000 : $1.37644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZK(U) Series
CAP ALUMHYB 330UF 20% 35V SMD
Panasonic Electronic Components
945
In Stock
1 : $4.21000
Cut Tape (CT)
500 : $1.70144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
977
In Stock
1 : $4.47000
Cut Tape (CT)
500 : $1.82446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ZK(U) Series
CAP ALUMHYB 270UF 20% 25V SMD
Panasonic Electronic Components
567
In Stock
1 : $4.71000
Cut Tape (CT)
500 : $1.51970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
5,959
In Stock
1 : $4.82000
Cut Tape (CT)
500 : $1.67072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZK1E820P
CAP ALUM HYBRID 82UF 20% 25V SMD
Panasonic Electronic Components
1,162
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.61841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEHZK1E561UP
CAP ALUM HYBRID 56UF 20% 25V SMD
Panasonic Electronic Components
998
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.01574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
127.5 mA @ 100 Hz
850 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEHZK1V390UR
CAP ALUM HYBRID 39UF 20% 35V SMD
Panasonic Electronic Components
115
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.01574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
39 µF
±20%
35 V
100mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
112.5 mA @ 100 Hz
750 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 270UF 20% 25V SMD
Panasonic Electronic Components
744
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $1.16570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_5.30mmx5.30mm
CAP ALUM HYBRID 33UF 20% 35V SMD
Panasonic Electronic Components
427
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.11387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
35 V
100mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
112.5 mA @ 100 Hz
750 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZK(U) Series
CAP ALUM HYBRID 82UF 20% 25V SMD
Panasonic Electronic Components
1,740
In Stock
1 : $3.81000
Cut Tape (CT)
1,000 : $1.42178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZK(U) Series
CAP ALUMHYB 180UF 20% 35V SMD
Panasonic Electronic Components
2,055
In Stock
1 : $3.83000
Cut Tape (CT)
500 : $1.51970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
680
In Stock
1 : $4.01000
Cut Tape (CT)
900 : $1.52189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.327" (8.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZK(U) Series
CAP ALUMHYB 470UF 20% 25V SMD
Panasonic Electronic Components
2,029
In Stock
1 : $4.21000
Cut Tape (CT)
500 : $1.70602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
790
In Stock
1 : $4.82000
Cut Tape (CT)
500 : $1.98628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
390 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 38

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.