ESD8111PFCT5G | |
---|---|
DigiKey Part Number | ESD8111PFCT5GOSTR-ND - Tape & Reel (TR) ESD8111PFCT5GOSCT-ND - Cut Tape (CT) ESD8111PFCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8111PFCT5G |
Description | TVS DIODE 3.3VWM 8VC 2WLCSP |
Customer Reference | |
Detailed Description | 8V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8111PFCT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7.1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.26300 | $2.63 |
100 | $0.14720 | $14.72 |
500 | $0.14632 | $73.16 |
1,000 | $0.14539 | $145.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16001 | $1,600.10 |
20,000 | $0.14709 | $2,941.80 |
30,000 | $0.14051 | $4,215.30 |
50,000 | $0.13312 | $6,656.00 |
70,000 | $0.12874 | $9,011.80 |
100,000 | $0.12699 | $12,699.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |