ICE2QS03GXUMA1 | |
|---|---|
DigiKey Part Number  | ICE2QS03GXUMA1TR-ND - Tape & Reel (TR) ICE2QS03GXUMA1CT-ND - Cut Tape (CT) ICE2QS03GXUMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ICE2QS03GXUMA1  | 
Description  | IC OFFLINE SWITCH FLYBACK 8DSO  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology 52kHz PG-DSO-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ICE2QS03GXUMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | No  | |
Voltage - Breakdown  | -  | |
Topology  | Flyback  | |
Voltage - Start Up  | 18 V  | |
Voltage - Supply (Vcc/Vdd)  | 10.5V ~ 27V  | |
Duty Cycle  | 50%  | |
Frequency - Switching  | 52kHz  | |
Fault Protection  | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage  | |
Control Features  | -  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | PG-DSO-8  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.25000 | $2.25 | 
| 10 | $1.62500 | $16.25 | 
| 25 | $1.47000 | $36.75 | 
| 100 | $1.30010 | $130.01 | 
| 250 | $1.21908 | $304.77 | 
| 500 | $1.17020 | $585.10 | 
| 1,000 | $1.12997 | $1,129.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.08752 | $2,718.80 | 
| 5,000 | $1.06193 | $5,309.65 | 
| 7,500 | $1.04911 | $7,868.32 | 
| 12,500 | $1.03491 | $12,936.38 | 
| 17,500 | $1.02662 | $17,965.85 | 
| Unit Price without GST: | $2.25000 | 
|---|---|
| Unit Price with GST: | $2.58750 |