MFR Recommended

ICE3B0565JGXUMA1 | |
|---|---|
DigiKey Part Number  | ICE3B0565JGXUMA1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ICE3B0565JGXUMA1  | 
Description  | IC OFFLINE SWITCH FLYBACK 12DSO  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology 67kHz PG-DSO-12-10  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ICE3B0565JGXUMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | Yes  | |
Voltage - Breakdown  | 650V  | |
Topology  | Flyback  | |
Voltage - Start Up  | 18 V  | |
Voltage - Supply (Vcc/Vdd)  | 10.3V ~ 26V  | |
Duty Cycle  | 75%  | |
Frequency - Switching  | 67kHz  | |
Power (Watts)  | 25 W  | |
Fault Protection  | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage  | |
Control Features  | Soft Start  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width), 12 Leads  | |
Supplier Device Package  | PG-DSO-12-10  | |
Mounting Type  | Surface Mount  | |
Base Product Number  |