IRS2008STRPBF | |
|---|---|
DigiKey Part Number | IRS2008STRPBFTR-ND - Tape & Reel (TR) IRS2008STRPBFCT-ND - Cut Tape (CT) IRS2008STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2008STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.11200 | $11.12 |
| 25 | $1.00040 | $25.01 |
| 100 | $0.87840 | $87.84 |
| 250 | $0.82024 | $205.06 |
| 500 | $0.78518 | $392.59 |
| 1,000 | $0.75631 | $756.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72585 | $1,814.62 |
| 5,000 | $0.70749 | $3,537.45 |
| 7,500 | $0.69829 | $5,237.18 |
| 12,500 | $0.68811 | $8,601.38 |
| 17,500 | $0.68215 | $11,937.62 |
| 25,000 | $0.67643 | $16,910.75 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.78250 |