DC DC Converters

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Search Entry

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
MFG_JCJ10
DC DC CONVERTER 5V 10W
XP Power
840
In Stock
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 12V 10W
XP Power
418
In Stock
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 15V 10W
XP Power
100
In Stock
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 12V 10W
XP Power
63
In Stock
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 3.3V 10W
XP Power
10
In Stock
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
85%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-12V 10W
XP Power
0
In Stock
20
Marketplace
Check Lead Time
10 : $54.34700
Tube
2 : $75.61000
Retail Package
Tube
Retail Package
Active
Isolated Module
2
9V
18V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 15V 10W
XP Power
0
In Stock
15
Marketplace
Check Lead Time
10 : $52.39600
Tube
2 : $75.92000
Tube
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 5V 10W
XP Power
0
In Stock
74
Marketplace
Check Lead Time
10 : $52.39600
Tube
2 : $76.80000
Tube
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-15V 10W
XP Power
3
In Stock
1 : $57.83000
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 5V 10W
XP Power
0
In Stock
Check Lead Time
1 : $55.75000
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
2A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
86%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $51.38400
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 2.5V 10W
XP Power
0
In Stock
Check Lead Time
10 : $51.38400
Tube
Tube
Active
Isolated Module
1
36V
75V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
84%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 2.5V 10W
XP Power
0
In Stock
Check Lead Time
10 : $52.39600
Tube
Tube
Active
Isolated Module
1
9V
18V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
81%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $52.39600
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
84%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 2.5V 10W
XP Power
0
In Stock
Check Lead Time
10 : $52.39600
Tube
Tube
Active
Isolated Module
1
18V
36V
2.5V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
84%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $52.39600
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
833mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER 3.3V 10W
XP Power
0
In Stock
Check Lead Time
10 : $52.39600
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
3A
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
85%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $53.28000
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $53.28000
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
87%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-12V 10W
XP Power
0
In Stock
Check Lead Time
10 : $54.34700
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
416mA, 416mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
MFG_JCJ10
DC DC CONVERTER +/-15V 10W
XP Power
0
In Stock
Check Lead Time
10 : $54.34700
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
333mA, 333mA
10 W
1.5 kV
ITE (Commercial)
OCP, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
11-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
62368-1
Showing
of 21

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.