DC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Search Entry

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
MFG_JCK40
DC DC CONVERTER 5V 40W
XP Power
114
In Stock
1 : $135.70000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-15V 40W
XP Power
83
In Stock
1 : $141.97000
Tube
Tube
Active
Isolated Module
2
18V
36V
15V
-15V
-
1.33A, 1.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 12V 40W
XP Power
110
In Stock
1 : $135.70000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
3.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 15V 40W
XP Power
20
In Stock
1 : $135.70000
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
2.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 12V 40W
XP Power
9
In Stock
10
Marketplace
1 : $135.70000
Tube
1 : $161.76000
Retail Package
Tube
Retail Package
Active
Isolated Module
1
9V
18V
12V
-
-
3.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-15V 40W
XP Power
19
In Stock
1 : $141.97000
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
1.33A, 1.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 5V 40W
XP Power
0
In Stock
20
Marketplace
Check Lead Time
10 : $127.55300
Tube
1 : $177.76000
Retail Package
Tube
Retail Package
Active
Isolated Module
1
9V
18V
5V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 3.3V 40W
XP Power
0
In Stock
Check Lead Time
10 : $125.06000
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 3.3V 40W
XP Power
0
In Stock
Check Lead Time
10 : $125.06000
Tube
Tube
Active
Isolated Module
1
18V
36V
3.3V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 15V 40W
XP Power
0
In Stock
Check Lead Time
10 : $125.06000
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
2.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 3.3V 40W
XP Power
0
In Stock
Check Lead Time
10 : $125.06000
Tube
Tube
Active
Isolated Module
1
36V
75V
3.3V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 15V 40W
XP Power
0
In Stock
Check Lead Time
10 : $127.55300
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
2.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 5V 40W
XP Power
0
In Stock
Check Lead Time
10 : $127.55300
Tube
Tube
Active
Isolated Module
1
36V
75V
5V
-
-
8A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER 12V 40W
XP Power
0
In Stock
Check Lead Time
10 : $127.55300
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
3.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-15V 40W
XP Power
0
In Stock
Check Lead Time
10 : $130.82800
Tube
Tube
Active
Isolated Module
2
36V
75V
15V
-15V
-
1.33A, 1.33A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-12V 40W
XP Power
0
In Stock
Check Lead Time
10 : $133.45200
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
1.67A, 1.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-12V 40W
XP Power
0
In Stock
Check Lead Time
10 : $133.45200
Tube
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
1.67A, 1.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
MFG_JCK40
DC DC CONVERTER +/-12V 40W
XP Power
0
In Stock
Check Lead Time
10 : $133.45200
Tube
Tube
Active
Isolated Module
2
36V
75V
12V
-12V
-
1.67A, 1.67A
40 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Enable, Active High
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.