LM2940T-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940T-10.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-10.0/NOPB |
Description | IC REG LINEAR 10V 1A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-10.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 63dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.69300 | $26.93 |
| 45 | $2.32800 | $104.76 |
| 135 | $2.14370 | $289.40 |
| 270 | $2.05363 | $554.48 |
| 540 | $1.97943 | $1,068.89 |
| 1,035 | $1.92177 | $1,989.03 |
| 2,520 | $1.85820 | $4,682.66 |
| 5,040 | $1.81859 | $9,165.69 |
| Unit Price without GST: | $3.64000 |
|---|---|
| Unit Price with GST: | $4.18600 |