LQP03TN7N5H02D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.18000
Datasheet
LQP03TN - 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN7N5H02D

DigiKey Part Number
490-6738-2-ND - Tape & Reel (TR)
490-6738-1-ND - Cut Tape (CT)
490-6738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN7N5H02D
Description
FIXED IND 7.5NH 300MA 600MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN7N5H02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
7.5 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05300$0.53
100$0.04340$4.34
1,000$0.03567$35.67
5,000$0.03110$155.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02890$433.50
30,000$0.02724$817.20
45,000$0.02632$1,184.40
75,000$0.02521$1,890.75
105,000$0.02450$2,572.50
150,000$0.02377$3,565.50
375,000$0.02200$8,250.00
750,000$0.02075$15,562.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700