MAX6071AAUT18+T | |
|---|---|
DigiKey Part Number | MAX6071AAUT18+TTR-ND - Tape & Reel (TR) MAX6071AAUT18+TCT-ND - Cut Tape (CT) MAX6071AAUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071AAUT18+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071AAUT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 7µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 260µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.56000 | $8.56 |
| 10 | $6.50900 | $65.09 |
| 25 | $5.99440 | $149.86 |
| 100 | $5.42990 | $542.99 |
| 250 | $5.16056 | $1,290.14 |
| 500 | $4.99820 | $2,499.10 |
| 1,000 | $4.86455 | $4,864.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.72350 | $11,808.75 |
| Unit Price without GST: | $8.56000 |
|---|---|
| Unit Price with GST: | $9.84400 |