MC33186HVW2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 987
Unit Price: $12.17000
Datasheet
20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33186HVW2R2

DigiKey Part Number
MC33186HVW2R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33186HVW2R2
Description
IC HALF BRIDGE DRIVER 5A 20HSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Solenoids Bi-CMOS 20-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose, Solenoids
Interface
Logic
Load Type
Inductive
Technology
Bi-CMOS
Rds On (Typ)
150mOhm
Current - Output / Channel
5A
Current - Peak Output
-
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types