MC33981ABHFKR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: $12.84705
Datasheet
16-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33981ABHFKR2

DigiKey Part Number
568-15062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33981ABHFKR2
Description
IC PWR SWITCH N-CHAN 1:1 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 40A 16-HQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
6V ~ 27V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
40A
Rds On (Typ)
4mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-HQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types