MMSZ4685-TP | |
---|---|
DigiKey Part Number | MMSZ4685-TPMSTR-ND - Tape & Reel (TR) MMSZ4685-TPMSCT-ND - Cut Tape (CT) MMSZ4685-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-TP |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.08600 | $0.86 |
100 | $0.05340 | $5.34 |
500 | $0.04786 | $23.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04049 | $121.47 |
6,000 | $0.03968 | $238.08 |
9,000 | $0.02939 | $264.51 |
15,000 | $0.02581 | $387.15 |
21,000 | $0.02359 | $495.39 |
300,000 | $0.02172 | $6,516.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |