MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP

MMSZ5233B-TP

DigiKey Part Number
MMSZ5233B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5233B-TPMSCT-ND - Cut Tape (CT)
MMSZ5233B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5233B-TP
Description
DIODE ZENER 6V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,313
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.13600$1.36
100$0.08480$8.48
500$0.07214$36.07
1,000$0.06854$68.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05155$154.65
6,000$0.04603$276.18
9,000$0.04514$406.26
15,000$0.04511$676.65
21,000$0.04080$856.80
75,000$0.03609$2,706.75
150,000$0.03318$4,977.00
300,000$0.03074$9,222.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900