MRFE6VS25LR5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRFE6VS25LR5

MRFE6VS25LR5

DigiKey Part Number
MRFE6VS25LR5TR-ND - Tape & Reel (TR)
MRFE6VS25LR5CT-ND - Cut Tape (CT)
MRFE6VS25LR5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6VS25LR5
Description
RF MOSFET LDMOS 50V NI360
Customer Reference
Detailed Description
RF Mosfet 50 V 10 mA 512MHz 25.9dB 25W NI-360
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
LDMOS
Frequency
512MHz
Gain
25.9dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
10 mA
Power - Output
25W
Voltage - Rated
133 V
Mounting Type
Chassis Mount
Package / Case
NI-360
Supplier Device Package
NI-360
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$188.07000$188.07
10$157.57700$1,575.77
25$149.96600$3,749.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$188.07000
Unit Price with GST:$216.28050