NCP3420DR2G | |
|---|---|
DigiKey Part Number | NCP3420DR2GOSTR-ND - Tape & Reel (TR) NCP3420DR2GOSCT-ND - Cut Tape (CT) NCP3420DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3420DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP3420DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.59800 | $5.98 |
| 25 | $0.53360 | $13.34 |
| 100 | $0.46290 | $46.29 |
| 250 | $0.42920 | $107.30 |
| 500 | $0.40886 | $204.43 |
| 1,000 | $0.39213 | $392.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37446 | $936.15 |
| 5,000 | $0.36382 | $1,819.10 |
| 7,500 | $0.35849 | $2,688.67 |
| 12,500 | $0.35258 | $4,407.25 |
| 17,500 | $0.34913 | $6,109.77 |
| 25,000 | $0.34581 | $8,645.25 |
| Unit Price without GST: | $0.85000 |
|---|---|
| Unit Price with GST: | $0.97750 |