6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UDFN

NSPM5131MUTBG

DigiKey Part Number
NSPM5131MUTBGOSTR-ND - Tape & Reel (TR)
NSPM5131MUTBGOSCT-ND - Cut Tape (CT)
NSPM5131MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSPM5131MUTBG
Description
TVS DIODE 13.5VWM 21.5VC 6UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.5V (Max)
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
160A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
Marketplace Stock: 1,365,830 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.67200$6.72
100$0.49320$49.32
500$0.42146$210.73
1,000$0.37544$375.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29262$877.86
6,000$0.29193$1,751.58
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900

Other Suppliers on DigiKey

1,362,813In Stock
Ships from Rochester Electronics, LLC