15-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX20P5090UKAZ

DigiKey Part Number
568-12897-2-ND - Tape & Reel (TR)
568-12897-1-ND - Cut Tape (CT)
568-12897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX20P5090UKAZ
Description
IC PWR SWITCH N-CHAN 1:1 15WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB Power Delivery (PD) Protection + Switch IC, 5A @ 20V
Datasheet
 Datasheet
EDA/CAD Models
NX20P5090UKAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
5A
Rds On (Typ)
30mOhm
Input Type
-
Features
-
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
15-WLCSP (2.56x1.54)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,650
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.25100$22.51
25$2.04600$51.15
100$1.82000$182.00
250$1.71204$428.01
500$1.64704$823.52
1,000$1.59353$1,593.53
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52743$4,582.29
6,000$1.49508$8,970.48
9,000$1.47889$13,310.01
Manufacturers Standard Package
Unit Price without GST:$3.07000
Unit Price with GST:$3.53050