12-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P3090UKZ

DigiKey Part Number
568-13049-2-ND - Tape & Reel (TR)
568-13049-1-ND - Cut Tape (CT)
568-13049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5P3090UKZ
Description
IC PWR SWITCH 1:1 12WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Power Delivery (PD) adjustable power switch, 5.5V ILIM 3.3A
Datasheet
 Datasheet
EDA/CAD Models
NX5P3090UKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.3A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.65x1.35)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,906
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.60000$16.00
25$1.44680$36.17
100$1.27890$127.89
250$1.19892$299.73
500$1.15064$575.32
1,000$1.11089$1,110.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06181$3,185.43
6,000$1.03780$6,226.80
9,000$1.02576$9,231.84
15,000$1.01244$15,186.60
Manufacturers Standard Package
Unit Price without GST:$2.21000
Unit Price with GST:$2.54150