P(B,C)CxxSAAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC06SAAN

DigiKey Part Number
S1011E-06-ND
Manufacturer
Manufacturer Product Number
PBC06SAAN
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC06SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,449
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.96600$9.66
100$0.82080$82.08
500$0.73256$366.28
1,000$0.69755$697.55
5,000$0.62267$3,113.35
10,000$0.59894$5,989.40
Manufacturers Standard Package
Unit Price without GST:$1.14000
Unit Price with GST:$1.31100
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 18276
Unit Price: $3.37000
CONN HEADER VERT 1POS
In-Stock: 10004
Unit Price: $0.61000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 42434
Unit Price: $0.72000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 25055
Unit Price: $0.83000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 7613
Unit Price: $0.92000