EEE-1CA220SR | |
|---|---|
DigiKey Part Number | PCE3881TR-ND - Tape & Reel (TR) PCE3881CT-ND - Cut Tape (CT) PCE3881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38100 | $3.81 |
| 50 | $0.27800 | $13.90 |
| 100 | $0.24510 | $24.51 |
| 500 | $0.18868 | $94.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17407 | $174.07 |
| 2,000 | $0.15893 | $317.86 |
| 3,000 | $0.15128 | $453.84 |
| 5,000 | $0.14275 | $713.75 |
| 7,000 | $0.13773 | $964.11 |
| 10,000 | $0.13288 | $1,328.80 |
| 12,000 | $0.13057 | $1,566.84 |
| 24,000 | $0.12277 | $2,946.48 |
| 25,000 | $0.12235 | $3,058.75 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |