SMBJ5339B-TP | |
|---|---|
DigiKey Part Number | SMBJ5339B-TPMSTR-ND - Tape & Reel (TR) SMBJ5339B-TPMSCT-ND - Cut Tape (CT) SMBJ5339B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5339B-TP |
Description | DIODE ZENER 5.6V 5W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5339B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $0.98500 | $9.85 |
| 100 | $0.63790 | $63.79 |
| 500 | $0.48862 | $244.31 |
| 1,000 | $0.44048 | $440.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37931 | $1,137.93 |
| 6,000 | $0.34850 | $2,091.00 |
| 9,000 | $0.33280 | $2,995.20 |
| 15,000 | $0.31515 | $4,727.25 |
| 21,000 | $0.30471 | $6,398.91 |
| 30,000 | $0.29907 | $8,972.10 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.81700 |