SR206-TP | |
---|---|
DigiKey Part Number | SR206-TPTR-ND - Tape & Reel (TR) SR206-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206-TP |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SR206-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.45600 | $4.56 |
100 | $0.28710 | $28.71 |
500 | $0.21390 | $106.95 |
1,000 | $0.19021 | $190.21 |
2,000 | $0.17022 | $340.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14856 | $742.80 |
10,000 | $0.13515 | $1,351.50 |
15,000 | $0.12832 | $1,924.80 |
25,000 | $0.12064 | $3,016.00 |
35,000 | $0.11609 | $4,063.15 |
50,000 | $0.11167 | $5,583.50 |
125,000 | $0.10352 | $12,940.00 |
Unit Price without GST: | $0.74000 |
---|---|
Unit Price with GST: | $0.85100 |