TL431AILPRAG | |
|---|---|
DigiKey Part Number | TL431AILPRAGOSTR-ND - Tape & Reel (TR) TL431AILPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431AILPRAG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.49160 | $12.29 |
| 100 | $0.42570 | $42.57 |
| 250 | $0.39428 | $98.57 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.35982 | $359.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34700 | $694.00 |
| 4,000 | $0.33644 | $1,345.76 |
| 6,000 | $0.33116 | $1,986.96 |
| 10,000 | $0.32530 | $3,253.00 |
| 14,000 | $0.32188 | $4,506.32 |
| 20,000 | $0.31859 | $6,371.80 |
| 50,000 | $0.31150 | $15,575.00 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |