XBDRED-00-0000-000000701 | |
|---|---|
DigiKey Part Number | XBDRED-00-0000-000000701TR-ND - Tape & Reel (TR) XBDRED-00-0000-000000701CT-ND - Cut Tape (CT) XBDRED-00-0000-000000701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDRED-00-0000-000000701 |
Description | LED XLAMP XBD RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Red 625nm (620nm ~ 630nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XBDRED-00-0000-000000701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.65800 | $26.58 |
| 50 | $2.58200 | $129.10 |
| 100 | $2.37780 | $237.78 |
| 200 | $2.16240 | $432.48 |
| 500 | $2.13994 | $1,069.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85882 | $1,858.82 |
| Unit Price without GST: | $2.80000 |
|---|---|
| Unit Price with GST: | $3.22000 |