METRO M0 Express CircuitPython Programmable Board

Adafruit offers the METRO M0 Express CircuitPython programmable board featuring an ATSAMD21G18 ARM® Cortex®-M0+

Image of Adafruit's METRO M0 ExpressAdafruit’s METRO M0 Express board features an ATSAMD ARM Cortex-M0+. It is the first METRO board designed for use with CircuitPython, Adafruit’s beginner-oriented flavor of MicroPython, a small but full-featured version of the popular Python programming language created specifically for use with board level circuitry and electronics.  The METRO M0 is also programmable using the Arduino IDE and is designed in the familiar Arduino R3 style form factor.

At the METRO M0's heart is an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48 MHz that employs 3.3 V logic levels. This MCU has 256 K of Flash and 32 K of RAM along with built in USB so it has USB-to-serial program and debug capability built in without the need for additional interface circuitry.

The METRO M0 Express board can be powered with 7 V to 9 V via the polarity protected DC power connector or via the micro USB connector from any 5 V USB source. The 2.1 mm DC power jack has a power switch next to it so you can turn off your setup easily and the METRO can switch between USB and DC power automatically.

A 2 MB SPI Flash storage chip is included on-board. When used in Circuit Python, the 2 MB Flash acts as storage for scripts, libraries, and files and when used in Arduino, users can read/write files to it for datalogging and with Adafruit’s helper program, access these files over USB.

The MCU comes pre-loaded with the UF2 bootloader, which causes the board to be recognized as a USB storage key. Simply drag firmware on to program, no special tools or drivers are needed. It can be used to load up CircuitPython, PXT MakeCode, or Arduino IDE (it is BOSSA-compatible).

Features
  • 25 GPIO pins of which 12 are analog in and one is analog out
  • Hardware SPI, I2C, and UART
  • 3.3 V logic
  • Native USB supporting HID and MIDI
  • Four indicator LEDs for easy debugging
  • One user controlled addressable RGB NeoPixel 
  • 2 MB on-board SPI Flash

METRO M0 Express CircuitPython Programmable Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
METRO M0 EXPRESS ATSAMD21G183505METRO M0 EXPRESS ATSAMD21G18159 - Immediate$44.47View Details

METRO Boards

ImageManufacturer Part NumberDescriptionInterconnect SystemAvailable QuantityPriceView Details
METRO ATMEGA328 W/HDR EVAL BRD2488METRO ATMEGA328 W/HDR EVAL BRDArduino R3 Shield44 - Immediate$31.19View Details
METRO ATMEGA328 NO HDR EVAL BRD2466METRO ATMEGA328 NO HDR EVAL BRDArduino R3 Shield0 - Immediate$34.76View Details
METRO MINI 328 V2 CP2102N USB C2590METRO MINI 328 V2 CP2102N USB CSTEMMA QT (DUELink/Qwiic)498 - Immediate$26.65View Details
Published: 2017-07-17