10 Gb Transceivers

Amphenol ProLabs 10 Gb transceivers provide high-speed, reliable connectivity

Image of Amphenol ProLabs 10G Transceivers Amphenol ProLabs 10 Gb transceivers provide the bandwidth and performance needed for modern data center and enterprise networks. Each module is thoroughly tested for broad multi-vendor compatibility, ensuring smooth integration across switches, servers, and routing platforms. Designed for reliability and value, Amphenol ProLabs 10 Gb solutions deliver consistent high-speed connectivity for a wide range of network applications.

Features
  • Universal compatibility and programming
    • OEM-specific coding: Guaranteed to work with Cisco, Arista, Juniper, Dell, HP, and more, eliminating "unsupported transceiver" or "non-vendor" error messages
    • Uniquely serialized: Every unit has a unique serial number and is 100% application-tested in the actual target hardware
    • ProTune™ support: Many 10 Gb modules are compatible with the ProTune appliance, which allows field engineers to reprogram or recode transceivers on-site for different OEMs
  • High-performance optical technology
    • Tunable 10 Gb dense wavelength division multiplexing (DWDM): ProLabs offers tunable SFP+ modules that can be set to any of the 40+ channels on the C-Band. This significantly reduces sparing costs, as one tunable module can replace dozens of fixed-wavelength backups
    • Bidirectional (BiDi) capabilities: 10 Gb BiDi transceivers use wavelength division multiplexing (WDM) to send and receive data on a single strand of fiber, effectively doubling fiber capacity without the cost of laying new cable
    • Multi-rate support: Many 10 Gb transceivers are multi-rate, supporting both 10 Gb Ethernet and 8x/10x Fibre Channel, as well as Common Public Radio Interface/Open Base Station Architecture Initiative (CPRI/OBSAI) for mobile fronthaul applications
  • Standards and regulatory compliance
    • Multi-Source Agreement (MSA) compliant: Adheres to MSA standards (SFF-8431 and SFF-8432), ensuring physical and electrical fit in any standard SFP+ slot
    • Trade Agreements Act (TAA) compliance: Available in versions that meet the TAA, making them eligible for U.S. government and federal procurement
    • RoHS and electrostatic discharge (ESD) protection: Fully lead-free and built with integrated protection against ESD
  • Advanced monitoring and diagnostics
    • Full digital optical monitoring/digital diagnostic monitoring (DOM/DDM) support: Most 10 Gb models feature DOM (SFF-8472 compliant). This provides real-time access to:
      • Optical transmit and receive power
      • Transceiver temperature
      • Laser bias current
      • Supply voltage
    • Early warning system: Network admins can set thresholds for these parameters to receive alerts before a link fails, allowing for proactive maintenance
  • Rugged and efficient hardware design
    • Industrial temperature (I-Temp): Available in versions rated for -40°C to +85°C, essential for outdoor cabinets, cell towers, and factory floors
    • Low power consumption - 10GBase-T (Copper): Optimized for low power (approx. 2.5 W), supporting 10 Gb speeds over Cat6a/7 copper up to 30 m
      • Optical modules: Most SFP+ fiber modules operate at less than 1.0 W, reducing the thermal load on high-density switches
    • Metal enclosure: Designed with a die-cast metal housing to provide superior EMI shielding and high durability for frequent hot-plugging
Applications
  • Data center core and aggregation
  • Enterprise network backbones
  • Storage area networks (SAN)
  • Telecommunications and ISPs
  • Network virtualization and Cloud integration

10 Gb Transceivers

ImageManufacturer Part NumberDescriptionData RateWavelengthApplicationsAvailable QuantityPriceView Details
New at DigiKey
ARISTA NETWORKS SFP-10G-SR COMPA
SFP-10G-SR-AR-CARISTA NETWORKS SFP-10G-SR COMPA11.3Gbps850nmEthernet, Fibre Channel10 - Immediate$219.52View Details
New at DigiKey
ARISTA NETWORKS SFP-10G-LR COMPA
SFP-10G-LR-AR-CARISTA NETWORKS SFP-10G-LR COMPA11.3Gbps1310nmEthernet, Fibre Channel8 - Immediate$398.62View Details
New at DigiKey
CISCO MERAKI MA-SFP-10GB-SR COMP
MA-SFP-10GB-SR-CCISCO MERAKI MA-SFP-10GB-SR COMP11.3Gbps850nmEthernet, Fibre Channel2 - Immediate$219.52View Details
New at DigiKey
CISCO MERAKI MA-SFP-10GB-LR COMP
MA-SFP-10GB-LR-CCISCO MERAKI MA-SFP-10GB-LR COMP11.3Gbps1310nmEthernet, Fibre Channel20 - Immediate$398.62View Details
New at DigiKey
CISCO GLC-T-10G COMPATIBLE TAA 1
SFP-10G-T-CCISCO GLC-T-10G COMPATIBLE TAA 111.4Gbps-Ethernet0 - Immediate$512.16View Details
New at DigiKey
CISCO SFP-10G-SR COMPATIBLE TAA
SFP-10G-SR-CCISCO SFP-10G-SR COMPATIBLE TAA11.3Gbps850nmEthernet, Fibre Channel15 - Immediate$219.52View Details
New at DigiKey
CISCO SFP-10G-SR-S COMPATIBLE TA
SFP-10G-SR-S-CCISCO SFP-10G-SR-S COMPATIBLE TA11.3Gbps850nmEthernet, Fibre Channel0 - Immediate$219.52View Details
New at DigiKey
CISCO SFP-10G-LR COMPATIBLE TAA
SFP-10G-LR-CCISCO SFP-10G-LR COMPATIBLE TAA11.3Gbps1310nmEthernet, Fibre Channel5 - Immediate$398.62View Details
New at DigiKey
CISCO SFP-10G-LR-S COMPATIBLE TA
SFP-10G-LR-S-CCISCO SFP-10G-LR-S COMPATIBLE TA11.3Gbps1310nmEthernet, Fibre Channel16 - Immediate$398.62View Details
New at DigiKey
EXTREME NETWORKS 10301 COMPATIBL
10301-CEXTREME NETWORKS 10301 COMPATIBL11.3Gbps850nmEthernet, Fibre Channel10 - Immediate$242.78View Details
New at DigiKey
EXTREME NETWORKS 10302 COMPATIBL
10302-CEXTREME NETWORKS 10302 COMPATIBL11.3Gbps1310nmEthernet, Fibre Channel10 - Immediate$401.94View Details
New at DigiKey
MSA AND TAA 10GBASE-SR SFP+ TRAN
SFP-10GBASE-SR-CMSA AND TAA 10GBASE-SR SFP+ TRAN11.3Gbps850nmEthernet, Fibre Channel10 - Immediate$219.52View Details
New at DigiKey
MSA AND TAA 10GBASE-SR SFP+ TRAN
SR-SFP-10G-CMSA AND TAA 10GBASE-SR SFP+ TRAN11.3Gbps850nmEthernet, Fibre Channel10 - Immediate$242.78View Details
New at DigiKey
INTEL E10GSFPSR COMPATIBLE TAA 1
E10GSFPSR-CINTEL E10GSFPSR COMPATIBLE TAA 111.3Gbps850nmEthernet, Fibre Channel16 - Immediate$219.52View Details
New at DigiKey
JUNIPER NETWORKS EX-SFP-10GE-SR
EX-SFP-10GE-SR-CJUNIPER NETWORKS EX-SFP-10GE-SR11.3Gbps850nmEthernet, Fibre Channel10 - Immediate$219.52View Details
New at DigiKey
JUNIPER NETWORKS EX-SFP-10GE-LR
EX-SFP-10GE-LR-CJUNIPER NETWORKS EX-SFP-10GE-LR11.3Gbps1310nmEthernet, Fibre Channel10 - Immediate$398.62View Details
Published: 2026-03-19