1G Transceivers

Amphenol ProLabs transceivers provide reliable connectivity for foundational networks

Image of Amphenol ProLabs 1G Transceivers Amphenol ProLabs 1G transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. Each module is fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across existing infrastructures. These transceivers provide a simple, trusted solution for upgrading or maintaining foundational network connections.

Features
  • Extensive compatibility: purpose-built and programmed to be 100% compatible with over 90 OEMs, including Cisco, Arista, Dell, Juniper, and HP
  • Standards compliance: fully compliant with multi-source agreement (MSA) standards and INF-8074 specifications, ensuring they work in any standardized SFP slot
  • Digital optical monitoring (DOM): most models support real-time monitoring of parameters such as optical output power, input power, temperature, and supply voltage
  • Rugged design: features metal enclosures for lower electromagnetic interference (EMI) and excellent electrostatic discharge (ESD) protection
  • Versatile media support:
    • Copper (1000Base-T): up to 100 m via RJ-45
    • Multi-mode fiber (1000Base-SX): up to 550 m
    • Single-mode fiber (1000Base-LX/ZX/BX): distances ranging from 10 km to 80 km+
  • Industrial temperature options: available in commercial (0°C to +70°C) and industrial (-40°C to +85°C) temperature ranges for harsh environments
Applications
  • Enterprise and corporate networks
  • Data centers
  • Storage area networks (SAN)
  • Factory automation
  • Outdoor infrastructure
  • Energy and utilities
  • Telecommunications
  • ISP networks

1G Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
CISCO MERAKI MA-SFP-1GB-LX10 COM
MA-SFP-1GB-LX10-CCISCO MERAKI MA-SFP-1GB-LX10 COM10 - Immediate$119.88View Details
New at DigiKey
CISCO MERAKI MA-SFP-1GB-SX COMPA
MA-SFP-1GB-SX-CCISCO MERAKI MA-SFP-1GB-SX COMPA10 - Immediate$76.64View Details
New at DigiKey
CISCO MERAKI MA-SFP-1GB-TX COMPA
MA-SFP-1GB-TX-CCISCO MERAKI MA-SFP-1GB-TX COMPA10 - Immediate$120.63View Details
New at DigiKey
CISCO GLC-LH-SM COMPATIBLE TAA 1
GLC-LH-SM-CCISCO GLC-LH-SM COMPATIBLE TAA 110 - Immediate$119.88View Details
New at DigiKey
CISCO GLC-LH-SMD COMPATIBLE TAA
GLC-LH-SMD-CCISCO GLC-LH-SMD COMPATIBLE TAA115 - Immediate$119.88View Details
New at DigiKey
CISCO GLC-LX-SM-RGD COMPATIBLE 1
GLC-LX-SM-RGD-CCISCO GLC-LX-SM-RGD COMPATIBLE 15 - Immediate$119.88View Details
New at DigiKey
CISCO GLC-SX-MMD COMPATIBLE TAA
GLC-SX-MMD-CCISCO GLC-SX-MMD COMPATIBLE TAA15 - Immediate$76.64View Details
New at DigiKey
TXRX SFP 1 GB/S RJ45
GLC-T-CTXRX SFP 1 GB/S RJ4510 - Immediate$143.10View Details
New at DigiKey
CISCO GLC-TE COMPATIBLE TAA 10/1
GLC-TE-CCISCO GLC-TE COMPATIBLE TAA 10/121 - Immediate$109.29View Details
New at DigiKey
HP J4858C COMPATIBLE TAA 1000BAS
J4858C-CHP J4858C COMPATIBLE TAA 1000BAS10 - Immediate$84.53View Details
New at DigiKey
HP J4858D COMPATIBLE TAA 1000BAS
J4858D-CHP J4858D COMPATIBLE TAA 1000BAS10 - Immediate$84.53View Details
New at DigiKey
HP J4859C COMPATIBLE TAA 1000BAS
J4859C-CHP J4859C COMPATIBLE TAA 1000BAS10 - Immediate$119.88View Details
New at DigiKey
HP J4859D COMPATIBLE TAA 1000BAS
J4859D-CHP J4859D COMPATIBLE TAA 1000BAS10 - Immediate$119.88View Details
New at DigiKey
MSA AND TAA 1000BASE-LX SFP TRAN
LX-SFP-1G-CMSA AND TAA 1000BASE-LX SFP TRAN10 - Immediate$132.38View Details
New at DigiKey
MSA AND TAA 1000BASE-SX SFP TRAN
SFP-1000BASE-SX-CMSA AND TAA 1000BASE-SX SFP TRAN8 - Immediate$84.53View Details
Published: 2026-03-19