AS5030 8-Bit Rotary Sensor

ams OSRAM rotary position sensor for motor position, robotics, and human machine interface

Image of ams OSRAM AS5030 8-Bit Rotary Sensorams OSRAM's AS5030 contactless magnetic rotary encoder / rotary position sensor is designed for absolute angular measurement for a full 360 degrees. This sensor was designed for on-axis applications where a simple 2-pole magnet rotates above or below the device. The absolute magnet angular position is measured with a resolution of 8 bit = 256 positions per revolution and is provided as a digital value on the serial interface (SSI) and on the PWM output signal. The sensor comes in a TSSOP package with very wide temperature range of -40°C to +125°C.The AS5030 is perfect for motor position, robotics, and human machine interface.

Features Applications
  • Interfaces: SSI
  • Resolution: 8-bit
  • Max speed (rpm): 30000
  • Voltage supply: 4.5 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: TSSOP-16
  • Motor position
  • Motion sensors
  • Robotics
  • Rotary knobs for human machine interfaces
  • Position sensor for battery operated equipment

AS5030 8-Bit Rotary Sensor

ImageManufacturer Part NumberDescriptionEncoder TypeOutput TypeVoltage - SupplyAvailable QuantityPriceView Details
ENCODER MAG PWM SMD TABAS5030-ATST TSSOP16 LF T&RDPENCODER MAG PWM SMD TABMagneticPWM4.5V ~ 5.5V650 - Immediate$13.42View Details
Published: 2017-10-18