CN0552 Capacitance-to-Digital Converter (CDC)

Analog Devices' CN0552 offers CDC with an extended range

Image of Analog Devices' CN0552 Capacitance-to-Digital Converter (CDC)ADI's CN0552 solution is a 24-bit CDC with a default full-scale input range of ±4.096 pF and an extended input range of ±50 pF. The I2C serial communication interface provides a high resolution, high linearity, and high accuracy capacitance measurement.

Capacitive sensors are used in various industrial applications such as liquid level monitoring, pressure measurement, position sensing, flowmeters, humidity sensing, and many more. ΣΔ (sigma-delta) CDCs operate by exciting the unknown capacitance with a square wave and converting the resulting charge into a single-bit digital output stream. A digital filter then processes the bitstream, outputting a precise, low-noise capacitance measurement.

The CN0522 is compatible with I2C PMOD platform boards with an I/O voltage from 2.7 V to 5.5 V.

The EVAL-CN0552-PMDZ is a PMOD form-factor evaluation board for the AD7746, a high resolution, Σ-Δ CDC. The architecture features inherent high resolution (24-bit no missing codes, up to 21-bit effective resolution), high linearity (±0.01%), and high accuracy (±4 fF factory calibrated).

The EVAL-ADICUP3029 can be used as a device driver solution for controlling the EVAL-CN0552-PMDZ using the no-OS device driver.

Features
  • ±4.096 pF input range suits a wide array of sensors
  • Extended input range circuit provides ±50 pF input range
  • 4.2 aF RMS resolution @ 9.1 sps conversion rate
  • Auxiliary temperature sensor and voltage input for system-level calibration

Applications

  • Instrumentation and measurement, including liquid level monitoring, pressure measurement, position sensing, flowmeters, humidity sensing, and industrial automation

CN0552 Capacitance-to-Digital Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMOD BOARD 24BIT CDC AD7746EVAL-CN0552-PMDZPMOD BOARD 24BIT CDC AD774635 - Immediate$71.41View Details
ADUCM3027/ADUCM3029 EVAL BRDEVAL-ADICUP3029ADUCM3027/ADUCM3029 EVAL BRD8 - Immediate$116.28View Details
Published: 2022-02-15