LCC600 Series AC-DC Power Supplies

ARTESYN / Advanced Energy offers a conduction-cooled AC-DC power supply in a compact 4” x 9” footprint

Image of ARTESYN / Advanced Energy's  LCC600 Series AC DC Power SuppliesARTESYN / Advanced Energy's LCC600 series of fully enclosed conduction-cooled AC-DC power supplies is comprised of four models, offering main output voltages of 12 V, 28 V, 36 V, or 48 V. Each model also provides a 5 VDC standby output that can supply up to 1.5 A. Rated at 600 W, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range of -40˚C to 85˚C. For maximum applications flexibility, the main output is adjustable. The 48 V model, for example, can be adjusted from 44 V to 54 V and has a maximum current rating of 12.5 A.

These power supplies feature a universal 90 VAC to 264 VAC input and are optionally available with a 180 VAC to 305 VAC input for use in three-phase main input applications with a 277 VAC line-to-neutral configuration.

LCC600 series power supplies are especially suitable for use in harsh environments. Housed in a robust metal case, they are available with standard input/output connectors or in fully sealed versions with integral cables that carry an IP65 rating against water or dust ingress. Their fanless operation also makes these power supplies ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices or medical facilities. Typical applications include telecommunications antenna and base station equipment, control consoles, and outdoor/indoor signage, a constant current mode is provided for LED lighting. Versions with medical safety approvals are available for BF type applications such as patient monitoring systems and ultrasound equipment.

Features
  • Compact footprint of 4” x 9” (101 mm x 228 mm) with a height of 1.57” (40 mm)
  • 600 W full power at elevated temperatures
  • Wide operating temperature range
  • Adjustable output
  • Remote output on/off
  • AC OK and DC OK signals
  • 5 V standby voltage
  • Active current share
  • Built-in EEPROM for storing manufacturing and customer data
  • Conduction-cooled/fanless
  • PMBus™-compliant I2C interface
  • Suited for BF type applications
  • Active power factor correction
  • Optional IP65 variant
  • Optional 277 VAC input variant
  • EMI Class B and EN61000 immunity compliance
  • Safety:
    • UL+CSA: 60950-1 2nd Ed ANSI ES60601-1
    • TUV: 60950-1 2nd Ed 60601-1 3rd Ed
    • CB scheme: IEC 60950-1 IEC 60601-1
Application
  • Medical and ITE safety
  • Telecommunications antennas
  • Base station equipment
  • Control consoles
  • Outdoor/indoor signage

LCC600 Series AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Current - Output 1Available QuantityPrice
AC/DC CONVERTER 28V 600WLCC600-28U-4PAC/DC CONVERTER 28V 600W-21.4 A21 - Immediate$653.38View Details
AC/DC CONVERTER 28V 600WLCC600-28U-9PAC/DC CONVERTER 28V 600W-21.4 A0 - Immediate$577.32View Details
AC/DC CONVERTER 48V 600WLCC600-48U-4PAC/DC CONVERTER 48V 600W-12.5 A20 - Immediate$653.38View Details
AC/DC CONVERTER 48V 600WLCC600-48U-9PAC/DC CONVERTER 48V 600W-12.5 A0 - Immediate$577.32View Details
Published: 2015-06-23