F95 Series Solid Tantalum Electrolytic Capacitors
KYOCERA AVX's F95 series capacitors offer ESR (@100 kHz) from 0.4 Ω to 15.0 Ω
KYOCERA AVX's F95 series solid tantalum electrolytic capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from KYOCERA AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package to save board space. KYOCERA AVX F95 series solid tantalum electrolytic capacitors are available with capacitance rated from 1 µF to 470 µF in 4 V, 6.3 V, 10 V, 16 V, 20 V, 25 V, and 35 V. These capacitors offer ESR (@ 100 kHz) from 0.4 Ω to 15.0 Ω. Applications for KYOCERA AVX F95 solid tantalum electrolytic capacitors include smartphones, wireless modules, tablet PCs, and e-books.
- SMD conformal
- For high frequency
- Small and high CV
- Compliant to the RoHS2 Directive 2011/65/EU
- e-books
- Tablet PCs
- Smartphones
- Wireless modules
F95 Series Solid Tantalum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F951C476MBAAQ2 | CAP TANT 47UF 20% 16V 1411 | 16 V | Conformal Coated | 600mOhm | 18394 - Immediate | $2.59 | View Details |
![]() | ![]() | F951C106MPAAQ2 | CAP TANT 10UF 20% 16V 0805 | 16 V | Conformal Coated | 4Ohm | 2560 - Immediate | $5.32 | View Details |
![]() | ![]() | F951C475MPAAQ2 | CAP TANT 4.7UF 20% 16V 0905 | 16 V | Conformal Coated | 4Ohm | 1446 - Immediate | $1.55 | View Details |
![]() | ![]() | F950J686MPAAQ2 | CAP TANT 68UF 20% 6.3V 0805 | 6.3 V | Conformal Coated | 1.2Ohm | 4120 - Immediate | $1.64 | View Details |
![]() | ![]() | F951D106KAAAQ2 | CAP TANT 10UF 10% 20V 1206 | 20 V | Conformal Coated | 1.5Ohm | 1619 - Immediate | $1.92 | View Details |
![]() | ![]() | F951C226MAAAQ2 | CAP TANT 22UF 20% 16V 1206 | 16 V | Conformal Coated | 1.4Ohm | 182 - Immediate | $1.92 | View Details |
![]() | ![]() | F950J107MAAAQ2 | CAP TANT 100UF 20% 6.3V 1206 | 6.3 V | Conformal Coated | 500mOhm | 4291 - Immediate | $2.01 | View Details |
![]() | ![]() | F951V105MPAAQ2 | CAP TANT 1UF 20% 35V 0805 | 35 V | Conformal Coated | 10Ohm | 2699 - Immediate | $2.01 | View Details |
![]() | ![]() | F950G227MAAAQ2 | CAP TANT 220UF 20% 4V 1206 | 4 V | Conformal Coated | 800mOhm | 210 - Immediate | $2.01 | View Details |
![]() | ![]() | F951A686MBAAQ2 | CAP TANT 68UF 20% 10V 1411 | 10 V | Conformal Coated | 400mOhm | 2000 - Immediate | $2.81 | View Details |
![]() | ![]() | F951A107MBAAM1Q2 | CAP TANT 100UF 20% 10V 1411 | 10 V | Conformal Coated | 400mOhm | 379 - Immediate | $3.42 | View Details |
![]() | ![]() | F950J337MBAAQ2 | CAP TANT 330UF 20% 6.3V 1411 | 6.3 V | Conformal Coated | 600mOhm | 3882 - Immediate | $3.56 | View Details |
![]() | ![]() | F951C226MSAAQ2 | CAP TANT 22UF 20% 16V 1206 | 16 V | Conformal Coated | 2Ohm | 10001 - Immediate | $10.87 | View Details |
![]() | ![]() | F951E475KQAAQ2 | CAP TANT 4.7UF 10% 25V 1206 | 25 V | Conformal Coated | 4Ohm | 1582 - Immediate | $1.55 | View Details |
![]() | ![]() | F951C106KAAAQ2 | CAP TANT 10UF 10% 16V 1206 | 16 V | Conformal Coated | 1.4Ohm | 4781 - Immediate | $1.77 | View Details |
![]() | ![]() | F951C226KBAAQ2 | CAP TANT 22UF 10% 16V 1411 | 16 V | Conformal Coated | 500mOhm | 3600 - Immediate | $1.81 | View Details |
![]() | ![]() | F951A476MSAAQ2 | CAP TANT 47UF 20% 10V 1206 | 10 V | Conformal Coated | 1.1Ohm | 1259 - Immediate | $1.83 | View Details |
![]() | ![]() | F951D106MAAAQ2 | CAP TANT 10UF 20% 20V 1206 | 20 V | Conformal Coated | 1.5Ohm | 2225 - Immediate | $1.85 | View Details |
![]() | ![]() | F950J107MAAAM1Q2 | CAP TANT 100UF 20% 6.3V 1206 | 6.3 V | Conformal Coated | 500mOhm | 5675 - Immediate | $2.01 | View Details |
![]() | ![]() | F950G107MSAAQ2 | CAP TANT 100UF 20% 4V 1206 | 4 V | Conformal Coated | 800mOhm | 1436 - Immediate | $2.01 | View Details |