The Shadow™ HD BNC Connectors
Winchester Interconnect’s Shadow connectors meet HD-TV/RF requirements
Winchester Interconnect's Shadow™ BNC connectors fit all standard broadcast cables and utilize most standard existing tooling. These connectors are made from precision-machined brass, and the insulator material is high density TFE, which enables the maintenance of a perfect dielectric constant. Winchester Interconnect connectors utilize a .042" diameter gold plated contact pin to maintain the best return loss in high-definition applications.
Engineered to terminate most broadcast coaxial cables, Winchester Interconnect's Shadow series meets all of the necessary HD-TV/RF requirements. It provides superior VSWR, impedance, and return loss at 3 GHz, making it ideal for digital video and telecom applications. The connector features quality machined brass with Teflon insulators and semi-captive gold-plated contacts. The Shadow’s distinctive black nickel anodized BNC coupler sets it apart from lower frequency 75 Ω connectors.
Shadow
| Image | Manufacturer Part Number | Description | Contact Termination | Shield Termination | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HBC1855A | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 1476 - Immediate | View Details |
![]() | HBC1794A | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details | |
![]() | HBC1505F | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details | |
![]() | ![]() | HBC1505A | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details |
![]() | HBC1505A(U) | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details | |
![]() | HBC1694A(U) | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details | |
![]() | HBC179DT(U) | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details | |
![]() | ![]() | HBC1694A | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details |
![]() | ![]() | HBC179DT | CONN HDBNC PLUG STR 75 OHM CRIMP | Crimp | Crimp | 0 - Immediate | View Details |
![]() | ![]() | HBC335R744 | COAX ADAPT BNC TO BNC | BNC to BNC | Female to Female | 0 - Immediate | View Details |