SRF4530A Series Chip Inductors

Bourns' SRF4530A series chip inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics

Image of Bourns' SRF4530A Series Chip InductorsBourns' SRF4530A series CANbus common mode chip inductors are constructed with a ferrite core and are bifilar wound. They are offered in a compact size and high impedance over a broad frequency range to suppress unwanted EMI signals either coming into or leaving a system.

The model SRF4530A series is AEC-Q200 compliant with an operating temperature range of -55°C to +150°C. These common mode inductors are ideal for noise suppression in CANbus, consumer, industrial, and other electronics.

Features
  • Product size: 4.5 mm x 3.2 mm x 3 mm
  • Inductance range: 11 µH to 100 µH
  • Impedance range: 600 Ω to 7500 Ω @ 10 MHz
  • Current range: 200 mA to 360 mA
  • Shielded construction; low radiation
  • Bifilar wound
  • High temperature
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
Applications
  • CANbus
  • Consumer electronics
  • Industrial electronics

SRF4530A Series Chip Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CMC 51UH 230MA 2LN SMD AEC-Q200SRF4530A-510YCMC 51UH 230MA 2LN SMD AEC-Q2003253 - Immediate$1.16View Details
CMC 100UH 200MA 2LN 7.5KOHM SMDSRF4530A-101YCMC 100UH 200MA 2LN 7.5KOHM SMD0 - Immediate$1.16View Details
CMC 11UH 360MA 2LN 600OHM SMDSRF4530A-110YCMC 11UH 360MA 2LN 600OHM SMD99 - Immediate$1.16View Details
CMC 22UH 310MA 2LN 1.2KOHM SMDSRF4530A-220YCMC 22UH 310MA 2LN 1.2KOHM SMD917 - Immediate$1.16View Details
CMC 2LN SMD AEC-Q200SRF4530AG-201YCMC 2LN SMD AEC-Q200179 - Immediate$1.36View Details
Published: 2020-10-05