High-Performance, General-Purpose Passive Probes
Amphenol CDI provides passive probes to be used with oscilloscopes
Amphenol CDI offers low-cost, high-performance, compact CATIII probes and CATIV probes in a UL-certified plastic body suitable for a variety of applications. The passive probe is a standard, commercial, off-the-shelf system engineered to deliver consistent, repeatable, and dependable results. The passive probe provides an industry-leading combination of high bandwidth and high voltage in a low-cost, rugged, general-purpose probing solution.
The P500 is a UL-certified 300 V CAT II probe that operates over the frequency range of DC - 500 MHz. The P200 is a UL-certified 250 V CAT II probe that operates over the frequency range of DC - 10 MHz or DC - 200 MHz. With a miniaturized probe head, it is ideal for probing fine-pitch ICs with tight pin pitch. The probe also supports automatic attenuation scaling via BNC interface when used with compatible oscilloscopes. Both P500 and P200 probes come with a kit that includes a BNC adapter, insulating tip cap, grabber hook, RF ground spring, and alligator ground lead.
Features
- Standard BNC interface allows the probe to work with most modern oscilloscopes
- Attenuation ratio of 10:1 allows working with high voltages (max input of 300 V)
- Input resistance of 10 MΩ and capacitance of 11 pF results in excellent signal integrity
- Rise time of <0.9 ns in P500 probe results in high fidelity of signal representation
- Accessory kit provides probing flexibility in various applications
- 500 MHz bandwidth and 1,000 V Cat III probes, 600 V CAT IV probes reduce the number of probes needed in a variety of applications
- Small, compact probe head and body for enhanced visibility of small, dense geometry circuit elements within the device-under-test (DUT)
- Fine probe tip ensures correct and accurate test point contact with DUT
- Semiconductor validation and characterization
- Internet of Things (IoT)
- Autonomous vehicles
- Connected transportation
- Broadband networks
- Datacenters
- Mobile devices and testing
- RF switch matrix testing
- Optical networks
- High-speed frequency-domain measurements (VNA)
- High-speed time-domain measurements (BERT)
- Satellite communication systems
- Medical instruments
- Military/aerospace and defense systems
- Industrial control systems
High-Performance, General-Purpose Passive Probes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P200-010S | PROBE KIT,1X&10X 250MHZ,CATII | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P500-010 | PROBE KIT,10X 500MHZ,10:1,CATII | 66 - Immediate | $115.06 | View Details |
![]() | ![]() | PB01-A001 | PROBE ASSY,1X&10X 250MHZ,CATII | 28 - Immediate | $68.88 | View Details |
![]() | ![]() | PB02-A001 | PROBE ASSY,10X 500MHZ,10:1,CATII | 3 - Immediate | $94.15 | View Details |