KSC241J DCT LFS High-Performance Sealed Tactile Switch
C&K tactile switches are robust and reliable and designed for demanding applications with superior performance and durability
The KSC241J DCT LFS is a high-quality sealed tactile switch from C&K, engineered to meet the rigorous demands of various industrial and consumer applications. This switch features a momentary action with a soft actuator, providing a reliable tactile response. With its IP67 rating, the KSC241J DCT LFS is protected against dust and water ingress, making it suitable for harsh environments. The switch is designed with a J-bend termination style for surface mount technology (SMT), ensuring easy integration into modern electronic assemblies. Its compact size, combined with a high operating force and long operational life, makes it an ideal choice for applications requiring precise and durable switching solutions.
- IP67 rated for dust and water resistance
- Momentary action with soft actuator
- J-bend termination for SMT
- Compact dimensions: 6.2 mm x 3.5 mm x 6.8 mm
- Operating temperature range: -40°C to +85°C
- Maximum DC voltage rating: 32 VDC
- Maximum current rating: 50 mA
- Contact resistance: 0.1 Ohm
- Insulation resistance: 1,000 MOhm
- Dielectric strength: 250 VRMS
- Bounce time: 3 ms
- Long operational life: up to 300,000 cycles
- RoHS and REACH compliant
- Low halogen content
- Compatible with JEDEC reflow soldering process
- Industrial electronics
- Consumer electronics
- Medical devices
- Automotive controls
- Telecommunication equipment
- Computer peripherals
- Home appliances
- Security systems
- Instrumentation
- Audio and video equipment
- Portable devices
- Wearable technology
- Remote controls
- Gaming devices
- Environmental monitoring systems
KSC241J DCT LFS High-Performance Sealed Tactile Switch
| Image | Manufacturer Part Number | Description | Circuit | Switch Function | Contact Rating @ Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KSC241J DCT LFS | 823A SERIES AEC-Q200 HIGH VOLTAG | SPDT-NC/NO | Off-Mom | 0.05A @ 32VDC | 6671 - Immediate | $3.74 | View Details |