High-Current Power Inductors

CODACA’s inductors are ideal in a variety of applications such as DC/DC power supplies and energy storage equipment

Image of CODACA High-Current Power InductorsCODACA's high-current power inductors are designed with an in-house advanced magnetic powder core, resulting in stable inductance delivery and soft saturation at +125°C and enabling high peak current handling. Noteworthy features include low loss, high power at elevated frequencies, qualified with AEC-Q200 Grade 0 (-40°C to +125°C), and exceptional reliability.

CODACA offers a quick and accurate wide and customized range of power inductor solutions, professional support from prototypes to samples, and trial running to mass production.

Features
  • Litz wire/flat windings
  • Molded construction techniques
  • Advanced metal-alloy powder
  • Cores automation equipment team
Applications
  • Power optimizers
  • Renewable energy
  • DC/DC power supplies
  • Energy storage equipment
  • High-current POL converters

High-Current Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 100UH 25A 11 MOHM THCPER3231-101MCFIXED IND 100UH 25A 11 MOHM TH92 - Immediate$27.99View Details
FIXED IND 10UH 53A 1.05 MOHM THCPEX3231A-100MCFIXED IND 10UH 53A 1.05 MOHM TH1452 - Immediate$27.99View Details
FIXED IND 3.2UH 49A 0.85 MOHM THCPAG2222-3R2MCFIXED IND 3.2UH 49A 0.85 MOHM TH20 - Immediate$20.94View Details
FIXED IND 6.5UH 37A 1.8 MOHM THCPAG2222-6R5MCFIXED IND 6.5UH 37A 1.8 MOHM TH7 - Immediate$20.94View Details
FIXED IND 13UH 26A 2.1 MOHM THCPCE2624A-130MCFIXED IND 13UH 26A 2.1 MOHM TH42 - Immediate$23.21View Details
FIXED IND 15UH 25A 2.9 MOHM THCPCE2624A-150MCFIXED IND 15UH 25A 2.9 MOHM TH60 - Immediate$23.21View Details
FIXED IND 25UH 23A 4.1 MOHM THCPCE2624A-250MCFIXED IND 25UH 23A 4.1 MOHM TH47 - Immediate$23.21View Details
FIXED IND 27UH 22A 4.5 MOHM THCPCE2624A-270MCFIXED IND 27UH 22A 4.5 MOHM TH32 - Immediate$23.21View Details
FIXED IND 33UH 20A 4.8 MOHM THCPCE2624A-330MCFIXED IND 33UH 20A 4.8 MOHM TH80 - Immediate$23.21View Details
FIXED IND 10UH 30A 2.64 MOHM THCPEX2020A-100MCFIXED IND 10UH 30A 2.64 MOHM TH32 - Immediate$12.41View Details
FIXED IND 15UH 26A 3.72 MOHM THCPEX2020A-150MCFIXED IND 15UH 26A 3.72 MOHM TH39 - Immediate$12.41View Details
FIXED IND 12UH 26.5A 4.1 MOHM THCPEX2722-120MCFIXED IND 12UH 26.5A 4.1 MOHM TH143 - Immediate$18.00View Details
FIXED IND 18UH 26.5A 4.1 MOHM THCPEX2722-180MCFIXED IND 18UH 26.5A 4.1 MOHM TH48 - Immediate$18.00View Details
FIXED IND 15UH 33.7A 2 MOHM THCPG2717-150MFIXED IND 15UH 33.7A 2 MOHM TH18 - Immediate$17.34View Details
FIXED IND 3.3UH 33.7A 2 MOHM THCPG2717-3R3MFIXED IND 3.3UH 33.7A 2 MOHM TH9 - Immediate$17.34View Details
FIXED IND 6.8UH 34A 2.95 MOHM THCPQ4228-6R8MFIXED IND 6.8UH 34A 2.95 MOHM TH115 - Immediate$39.70View Details
FIXED IND 2.2UH 75A 0.42 MOHM THCPRX2520L-2R2MCFIXED IND 2.2UH 75A 0.42 MOHM TH68 - Immediate$18.93View Details
FIXED IND 4.7UH 62A 0.95 MOHM THCPRX2520L-4R7MCFIXED IND 4.7UH 62A 0.95 MOHM TH47 - Immediate$18.93View Details
Published: 2023-11-14