Double Magnet Speakers with High Sound Output

Same Sky's speakers feature a sound pressure level (SPL) output of up to 84 dB at 1 meter

Image of Same Sky's Double Magnet Speakers with High Sound OutputSame Sky's double magnet speakers feature sizes ranging from 42.5 mm to 48 mm with depths as low as 21.6 mm. These speakers offer an impedance rating of 4 Ω and nominal inputs of 4 W or 5 W. With a range of performance and size options, and SPL of 83 dB or 84 dB at 1 meter, these double magnet speakers are ideal for applications where high sound output is essential.

Features
  • Speaker size range: 42.5 mm to 48 mm
  • Depth: down to 21.6 mm
  • SPL: 83 dB or 84 dB at 1 m
  • Input power: 4 W or 5 W
  • Magnet types: Nd-Fe-B
  • Mounting styles: solder pad or wire-lead

Double Magnet Speakers with High Sound Output

ImageManufacturer Part NumberDescriptionFrequency RangeFrequency - Self ResonantPower - RatedAvailable QuantityPriceView Details
SPEAKER, 45.2 SQUARE, 28.1MM DEECDS-4528-44SPSPEAKER, 45.2 SQUARE, 28.1MM DEE200 Hz ~ 20 kHz200Hz4 W224 - Immediate$15.71View Details
SPEAKER, 45.2 SQUARE, 28.1MM DEECDS-4528-44L100SPEAKER, 45.2 SQUARE, 28.1MM DEE200 Hz ~ 20 kHz200Hz4 W476 - Immediate$15.02View Details
SPEAKER, 48 SQUARE, 37.6MM DEEP,CDS-4837-54L100SPEAKER, 48 SQUARE, 37.6MM DEEP,136 Hz ~ 20 kHz170Hz5 W484 - Immediate$22.64View Details
SPEAKER, 48 SQUARE, 37.6MM DEEP,CDS-4837-54SPSPEAKER, 48 SQUARE, 37.6MM DEEP,136 Hz ~ 20 kHz170Hz5 W0 - Immediate$23.64View Details
SPEAKER, 42.5 SQUARE, 21.6MM DEECDS-4221-44SPSPEAKER, 42.5 SQUARE, 21.6MM DEE184 Hz ~ 20 kHz230Hz4 W392 - Immediate$17.94View Details
SPEAKER, 42.5 SQUARE, 21.6MM DEECDS-4221-44L100SPEAKER, 42.5 SQUARE, 21.6MM DEE184 Hz ~ 20 kHz230Hz4 W466 - Immediate$17.94View Details
Published: 2024-01-16