CY8CKIT-048 PSoC® Analog Coprocessor
Infineon offers its programmable system-on-chip (PSoC) for sensor applications
Infineon's PSoC analog coprocessor is a scalable and reconfigurable platform architecture of programmable analog coprocessors that simplify designing embedded systems with multiple sensors. The PSoC analog coprocessor device combines PSoC's flexible analog front ends, programmable analog filters, and high-resolution analog-to-digital converters along with an efficient yet powerful 32-bit ARM® Cortex®-M0+ based signal processing engine, enabling host processors to easily fetch aggregated, pre-processed, and formatted complex sensor data over serial communication interfaces.
The PSoC analog coprocessor pioneer kit offers footprint-compatibility with Arduino™ shields and baseboards. This kit features five onboard sensors, an RGB LED, two push-button switches, an onboard programmer/debugger and USB-UART/I2C bridge functionality block (KitProg2), and a Infineon F-RAM™. This kit supports operating voltages of 1.8 V, 3 V (coin cell operated), 3.3 V, or 5 V.
The PSoC analog coprocessor pioneer kit features five onboard sensors. The kit has two user configurable switches and an RGB LED. It also has a reset switch, a power LED, and three status LEDs. The kit can be powered from three power sources: USB, coin cell, or an external power supply. There is a power selection jumper, which allows the kit operating voltage to be selected. The kit can operate at 1.8 V, 3.3 V, and 5 V when powered from the USB port or external power supply and will operate at 3.0 V when powered from the coin cell. The USB port is used as a power source and for programming and debugging the application on PSoC analog coprocessor devices.
- Programmable analog blocks
- CapSense® capacitive sensing
- Segment LCD drive
- Programmable digital peripherals
- 32-bit signal processing engine
- Low-power operation
- Programmable GPIO pins
- PSoC creator design environment
- Industry-standard tool compatibility
- PSoC analog coprocessor pioneer board
- USB standard-A to Mini-B cable
- Four jumper wires (4 inches each)
- Five connectors
(one 10x1, two 8x1, one 6x1, and one 4x1) - One metal disk
- Quick start guide
Videos:
CY8CKIT-048 PSoC Analog Coprocessor
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-048 | EVAL BOARD FOR CY8C4A45LQI-483 | Analog Front End (AFE) | Yes, MCU, 32-Bit | CY8C4A45LQI-483 | 0 - Immediate | See Page for Pricing | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FM24V10-G | IC FRAM 1MBIT I2C 3.4MHZ 8SOIC | 467 - Immediate | $34.99 | View Details |
![]() | ![]() | CY8C5868LTI-LP039 | IC MCU 32BIT 256KB FLASH 68QFN | 702 - Immediate | $48.50 | View Details |