IMA Series AC/DC Converters
Delta’s AC/DC converters are designed for medical and industrial applications
The high-reliability Delta IMA series is a state-of-the-art design built for demanding medical and industrial applications. This series of power supplies offer up to 1000 W of power in a very small package. Delta's unique industry leading features include the ability to deliver power at 80 VAC; when others shutdown, the Delta IMA keeps systems running.
Thanks to a very high efficiency the Delta IMA series has a very small footprint. Optional features include DC input, PMBus™, and active current sharing. Best of all, this model is offered by the world’s leading producer of high- quality power supplies making the Delta IMA 600W the lowest total cost solution on the market.
| Features | ||
|
|
IMA Series AC/DC Converters
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IMA-S400-12-ZNPLI | AC/DC CONVERTER 12V 400W | 1 | - | 34 - Immediate | $351.62 | View Details |
![]() | ![]() | IMA-S400-24-ZNPLI | AC/DC CONVERTER 24V 400W | 1 | - | 56 - Immediate | $348.55 | View Details |
![]() | ![]() | IMA-S400-48-ZNPLI | AC/DC CONVERTER 48V 400W | 1 | - | 17 - Immediate | $356.61 | View Details |
![]() | ![]() | IMA-S600-12-ZYPLI | AC/DC CONVERTER 12V 600W | 1 | - | 35 - Immediate | $408.27 | View Details |
![]() | ![]() | IMA-S600-24-ZYPLI | AC/DC CONVERTER 24V 600W | 1 | - | 230 - Immediate | $360.10 | View Details |
![]() | ![]() | IMA-S600-48-ZYPLI | AC/DC CONVERTER 48V 600W | 1 | - | 0 - Immediate | $391.37 | View Details |
![]() | ![]() | IMA-S1000-12-YYPLI | AC/DC CONVERTER 12V 1000W | 1 | - | 0 - Immediate | $631.83 | View Details |
![]() | ![]() | IMA-S1000-24-YYPLI | AC/DC CONVERTER 24V 1000W | 1 | - | 403 - Immediate | $595.45 | View Details |
![]() | ![]() | IMA-S1000-48-YYPLI | AC/DC CONVERTER 48V 1000W | 1 | - | 71 - Immediate | $626.00 | View Details |