PACSR Series AC/DC Power Modules

Delta Electronics offers high efficiency AC/DC module for low-profile and compact designs

Image of Delta's PACSR Series AC/DC Power ModulesDelta Electronics' PACSR series are board level AC/DC power modules available in 300 W and 500 W. They may work with fanless designs with no forced air or ventilation. They can also work with high density designs and high temperature applications.

These models have wide input range of 90 VAC to 264 VAC and provide efficiency up to 94%. PACSR has an isolation of 3000 VAC with operating baseplate temperature of -40°C to +100°C. They are suitable for applications such as factory automation, military, telecom, LED, display, and HMI.

Features
  • Full load efficiency up to 94%
  • Metal case box type package
  • Ultra-small size: 110.8 mm x 50.8 mm x 13.7 mm (4.33" x 2.00" x 0.54")
  • 3000 VAC isolation
  • No minimum load required
  • Minimized inrush control
  • Operating baseplate temperature range -40°C to +100°C
  • Input brown-out, output OCP, OTP, OVP, short-circuit protection
  • UL/cUL60950-1 (US and Canada), CE, RoHS
  • EMC compatible: CISPR11 Class B (with EMC board)
  • 3-year warranty

PACSR Series AC/DC Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 300WPACSR12025SAC/DC CONVERTER 12V 300W8 - Immediate$289.28View Details
AC/DC CONVERTER 24V 300WPACSR24012SAC/DC CONVERTER 24V 300W0 - Immediate$231.41View Details
AC/DC CONVERTER 28V 294WPACSR28010SAC/DC CONVERTER 28V 294W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 12V 504WPACSR12042SAC/DC CONVERTER 12V 504W62 - Immediate$315.95View Details
AC/DC CONVERTER 24V 504WPACSR24021SAC/DC CONVERTER 24V 504W83 - Immediate$316.00View Details
AC/DC CONVERTER 48V 504WPACSR48010SAC/DC CONVERTER 48V 504W0 - Immediate$315.95View Details
AC/DC CONVERTER 48V 302WPACSR48006SAC/DC CONVERTER 48V 302W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 28V 504WPACSR28018SAC/DC CONVERTER 28V 504W77 - Immediate$315.95View Details
Published: 2017-10-24