Pmod ToF: Time of Flight Sensor
Digilent enables optical distance sensing at low power
Digilent's Pmod ToF is a sensor that enables optical distance sensing at low power. The on-chip digital signal processor on Renesas' ISL29501 calculates the time it takes for light emitted by the ToF to travel to the target and back, which is proportional to the distance to the target. The Pmod ToF can measure distances of up to five meters.
The Pmod ToF operates using the principle of square wave modulated indirect time of flight (SWM-ITOF) in the frequency domain and obtains distance measurements from the phase shift. An external emitter (LED) and detector performs the sensing.
FPGA Demos/Projects
- Adding a Hierarchical Block to a Vivado IPI Design
- This guide walks through the process of adding support for the Pmod ToF Library to an existing Vivado project targeting any FPGA board with a Pmod connector
- Pmod ToF Hierarchical Block Library
- Zybo Z7-20 Pmod ToF Demo User Guide
- Add Time of Flight Sensor to Arduino Due
- Renesas ISL29501
- Optimized low-power modes
- Enables proximity detection and distance measurement
- 16-bit resolution
- Onboard EEPROM to save the calibrations
- 6-pin Pmod connector with I2C interface
- Pass-through Pmod host port for daisy-chaining
- Mobile consumer applications
- Industrial proximity sensing
- Power management
- Home automation
Pmod ToF: Time of Flight Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-392 | PMOD TOF: TIME OF FLIGHT SENSOR | 2 - Immediate | $36.52 | View Details |
Digilent FPGA Dev Boards
| Image | Manufacturer Part Number | Description | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-393 | ECLYPSE Z7 ZYNQ-7000 DEV BOARD | Board(s), Cable(s), Power Supply | 38 - Immediate | $911.63 | View Details |
![]() | ![]() | 410-282 | BOARD CMOD S6 FPGA 48DIP | Board(s) | 0 - Immediate | $126.06 | View Details |