AP7366 Low Dropout Linear Regulator
Diodes' AP7366 is a low quiescent current fast transient low dropout linear regulator
Diodes' AP7366 is a 600 mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit, and thermal shutdown circuitry. The device is turned on when the EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low-power applications such as battery-powered devices. The typical quiescent current is approximately 35 μA. Built-in current-limit and thermal shutdown functions prevent IC damage in fault conditions. This device is available with adjustable output from 0.8 V to 5.0 V, and fixed version with 1.0 V, 1.2 V, 1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, and 3.9 V outputs. The AP7366 is available in SOT25 and U-DFN2020-6 packages.
- Wide input voltage: 2.6 V to 6 V
- Offers operation down to 1.7 V supporting operation over the whole range of 2 AA/AAA cells
- Wide output voltage: ADJ 0.8 V to 5.0 V; Fixed 1.2 V,1.5 V, 1.8 V, 2.0 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.9 V
- Covers standard I/O voltage levels
- Low quiescent current at 60 µA
- Minimizes standby power in low-power systems
- Users product can now be smaller, lighter, and thinner
- Matches industry-standard footprints, enable function on one extends battery life even further
- 1.0% output accuracy at room temperature
- Maintains accuracy under all conditions
- Built-in overtemperature protection (OTP) function
- Protects system from overtemperature conditions
- Tablets
- FPGA and DSP cores or I/O power
- Severs and notebook computers
- Low and medium power applications
AP7366 Low Dropout Linear Regulator
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AP7366-18W5-7 | IC REG LINEAR 1.8V 600MA SOT-25 | 6V | 16251 - Immediate | $0.30 | View Details |
![]() | ![]() | AP7366-33W5-7 | IC REG LINEAR 3.3V 600MA SOT-25 | 6V | 1665 - Immediate | $0.30 | View Details |
![]() | ![]() | AP7366-W5-7 | IC REG LIN POS ADJ 600MA SOT-25 | 6V | 16033 - Immediate | $0.34 | View Details |