European Style PCB Terminal Blocks EM Series
Eaton's terminal blocks are designed for wire-to-board application connections
Eaton's Euro Mag (EM) Bussmann series PCB terminal blocks come in a variety of terminal options to make connections easy with different wire-entry orientations to solve wire routing issues. With straight-to-board, plug and header, screwless insulation displacement, and 2-tiered and 3-tiered configurations, the vast majority of wire-to-board applications can be easily met with the Eaton EuroMag connector product portfolio.
Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.5 mm to 15.00 mm and wire ratings from 2 AWG to 24 AWG accommodates applications up to 600 V. Eaton connectors can be specified with confidence with the following agency approvals and compliance: UL 1059 and CSA 22.2 No. 158 listings, IEC 60947-7-1 compliance and CE self-certified and have UL 94 V-0 self-extinguishing flammability classification.
- Straight-to-board
- Plug and header options
- Screwless insulation displacement
- 2-tiered and 3-tiered modules
European Style PCB Terminal Blocks - EM Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EM501502 | TERM BLOCK PLUG 2POS 5MM | 784 - Immediate | $2.39 | View Details |
![]() | ![]() | EM257502HC | TERM BLOCK HDR 2POS 5.08MM | 424 - Immediate | $1.19 | View Details |
![]() | ![]() | EM257502HC-BK | TERM BLOCK HDR 2POS 5.08MM | 999 - Immediate | $1.69 | View Details |
![]() | ![]() | EM221802H | TERM BLOCK HDR 2POS 5.08MM | 197 - Immediate | $2.28 | View Details |
![]() | ![]() | EM256502H | TERM BLOCK PLUG 2POS 5.08MM | 16 - Immediate 78 - Marketplace | $3.62 | View Details |
![]() | ![]() | EM211802H | TERM BLOCK PLUG 2POS 5.08MM | 27 - Immediate | $5.54 | View Details |
![]() | ![]() | EM256502HL1 | TERM BLOCK PLUG 2POS 5.08MM | 47 - Immediate | $5.06 | View Details |
![]() | ![]() | EM211803H | TERM BLOCK PLUG 3POS 5.08MM | 72 - Immediate | $7.66 | View Details |
![]() | ![]() | EM257503HC | TERM BLOCK HDR 3POS 5.08MM | 276 - Immediate | $2.12 | View Details |
![]() | ![]() | EM256503VR | TERM BLOCK PLUG 3POS 5.08MM | 136 - Immediate | $5.04 | View Details |
![]() | ![]() | EM351603 | TERM BLOCK PLUG 3POS 7.62MM | 94 - Immediate | $4.96 | View Details |
![]() | ![]() | EM252503 | TERM BLOCK PLUG 3POS 5MM | 100 - Immediate | $5.38 | View Details |
![]() | ![]() | EM211504H | TERM BLOCK PLUG 4POS 5MM | 0 - Immediate | $10.43 | View Details |
![]() | ![]() | EM211804H | TERM BLOCK PLUG 4POS 5.08MM | 100 - Immediate | $10.43 | View Details |
![]() | ![]() | EM257504VC | TERM BLOCK HDR 4POS 5.08MM | 300 - Immediate | $3.12 | View Details |
![]() | ![]() | EM257504VC-BK | TERM BLOCK HDR 4POS 5.08MM | 149 - Immediate | $2.92 | View Details |
![]() | ![]() | EM252506 | TERM BLOCK PLUG 6POS 5MM | 95 - Immediate | $7.40 | View Details |
![]() | ![]() | EM221808H | TERM BLOCK HDR 8POS 5.08MM | 98 - Immediate | $6.92 | View Details |
![]() | ![]() | EM256508H | TERM BLOCK PLUG 8POS 5.08MM | 0 - Immediate 400 - Marketplace | $13.62 | View Details |
![]() | ![]() | EM257508VC | TERM BLOCK HDR 8POS 5.08MM | 99 - Immediate | $4.35 | View Details |