ECS-MPI2520 Miniature Power Inductors

ECS' ECS-MPI2520 high current, low profile, miniature power inductors

Image of ECS' ECS-MPI2520 Miniature Power InductorsECS' ECS-MPI2520 high current, low profile, miniature power inductor with a 2.5 mm x 2.0 mm footprint is ideal for industrial, infotainment, and consumer electronics where size is critical. It has height options of 1.0 mm maximum (R0 option) or 1.2 mm maximum (R1 option). The ECS-MPI2520 series has an inductance range from 0.47 µH to 10 µH with a current range from 1.2 A to 4.8 A.

Features
  • 2.5 mm x 2.0 mm footprint
  • Magnetically shielded, low EMI
  • Inductance range from 0.47 µH to 10 µH
  • Current range from 1.2 A to 4.8 A
  • Temperature range: -40°C to +105°C
  • MSL 1
  • Lead-free; RoHS and REACH compliant
Applications
  • Handheld/mobile equipment
  • Media devices
  • Entertainment
  • LED lighting drivers
  • Infotainment and telematics

ECS-MPI2520 Miniature Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 4.7UH 1.6A 180 MOHMECS-MPI2520R1-4R7-RFIXED IND 4.7UH 1.6A 180 MOHM1.6 AShielded180mOhm Max38911 - Immediate$1.50View Details
FIXED IND 1UH 3.7A 42 MOHM SMDECS-MPI2520R1-1R0-RFIXED IND 1UH 3.7A 42 MOHM SMD3.7 AShielded42mOhm Max16014 - Immediate$1.15View Details
FIXED IND 900NH 3.2A 60 MOHM SMDECS-MPI2520R0-1R0-RFIXED IND 900NH 3.2A 60 MOHM SMD3.2 AShielded60mOhm Max5042 - Immediate$1.39View Details
FIXED IND 10UH 1.1A 468 MOHM SMDECS-MPI2520R1-100-RFIXED IND 10UH 1.1A 468 MOHM SMD1.1 AShielded468mOhm Max1775 - Immediate$1.50View Details
FIXED IND 4.7UH 1.4A 288 MOHMECS-MPI2520R0-4R7-RFIXED IND 4.7UH 1.4A 288 MOHM1.4 AShielded288mOhm Max7048 - Immediate$1.39View Details
FIXED IND 3.3UH 1.6A 228 MOHMECS-MPI2520R0-3R3-RFIXED IND 3.3UH 1.6A 228 MOHM1.6 AShielded228mOhm Max5828 - Immediate$1.39View Details
FIXED IND 2.2UH 2.3A 90 MOHM SMDECS-MPI2520R1-2R2-RFIXED IND 2.2UH 2.3A 90 MOHM SMD2.3 AShielded90mOhm Max2285 - Immediate$1.50View Details
FIXED IND 1.5UH 2.4A 96 MOHM SMDECS-MPI2520R0-1R5-RFIXED IND 1.5UH 2.4A 96 MOHM SMD2.4 AShielded96mOhm Max0 - Immediate$0.69View Details
FIXED IND 2.2UH 2.2A 123.6 MOHMECS-MPI2520R0-2R2-RFIXED IND 2.2UH 2.2A 123.6 MOHM2.2 AShielded123.6mOhm Max0 - Immediate$0.70View Details
FIXED IND 1.5UH 2.9A 66 MOHM SMDECS-MPI2520R1-1R5-RFIXED IND 1.5UH 2.9A 66 MOHM SMD2.9 AShielded66mOhm Max0 - Immediate$0.76View Details
Published: 2018-03-14