ECX-2236Q Series Quartz Crystal
ECS features their ECX-2236Q series AEC-Q200 quartz crystal ideal for an SMD manufacturing environment
ECS introduces their ECX-2236Q series AEC-Q200 qualified subminiature SMD crystal. The 2.5 mm x 2.0 mm x 0.55 mm (LWH) 4-pad ceramic package is ideal for today's SMD manufacturing environment. The ES version has a frequency tolerance of ±30 ppm at +25°C and a frequency stability of ±50 ppm over an operating temperature of -40°C to +125°C.
- 2.5 mm x 2.0 mm 4-pad footprint
- AEC-Q200 qualified
- TS16949 certified production
- PPAP supported
- -40°C to +125°C temperature range
- RoHS-2 and REACH compliant
- MSL 1
- Lead finish: Au
- IoT
- Automotive
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
ECX-2236Q Series
| Image | Manufacturer Part Number | Description | Frequency Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-120-10-36Q-ES-TR | CRYSTAL 12.0000MHZ 10PF SMD | ±30ppm | 33985 - Immediate | $1.00 | View Details |
![]() | ![]() | ECS-160-10-36Q-ES-TR | CRYSTAL 16.0000MHZ 10PF SMD | ±30ppm | 62688 - Immediate | $1.52 | View Details |
![]() | ![]() | ECS-120-10-36Q-AES-TR | CRYSTAL 12.0000MHZ 10PF SMD | ±25ppm | 52433 - Immediate | $0.84 | View Details |
![]() | ![]() | ECS-250-10-36Q-ES-TR | CRYSTAL 25.0000MHZ 10PF SMD | ±30ppm | 3340 - Immediate | $1.11 | View Details |
![]() | ![]() | ECS-160-12-36Q-CWY-TR | CRYSTAL 16.0000MHZ 12PF SMD | ±10ppm | 4180 - Immediate | $1.15 | View Details |