Titanium Ti180 Device

Efinix's Titanium Ti180 FPGA devices feature innovative Quantum™ compute fabric with enhanced processing capability

Image of Efinix's Titanium Ti180 Device Efinix's Titanium FPGAs are fabricated on a 16 nm process, delivering high performance with the lowest possible power and tiny physical size. With a wide range of logic element (LE) densities from 35,000 to 1 million and compatibility with Efinix's RISC-V system on chip (SoC) cores, Titanium devices help turn a tiny chip into an accelerated embedded computing system. The Quantum computing fabric in the Titanium Ti180 FPGA comprises configurable tiles, the eXchangeable Logic and Routing (XLR) cell, that optimizes routing efficiency and speed while achieving high utilization ratios. The fabric also has highly configurable 10 K embedded memory blocks and dedicated, high-speed DSP blocks. These features deliver optimum performance for various applications, from edge computing to industrial automation and video processing. The 16 nm process node gives Titanium FPGAs a small footprint with low power consumption.

The powerful I/Os of these Titanium devices allow the user to interface to processors or camera sensors with MIPI CSI-2/DSI or traditional LVDS. The high-performance fabric supports processing capability using personalized RTL algorithms or a soft RISC-V processor for a more traditional approach. Combining the two methodologies for RISC-V acceleration or custom instructions allows optimized performance, cost, and power.

Ti180 class devices feature LPDDR4-4X and 2.5G MIPI Dphy controllers for optimum performance with unrivaled power consumption.

The Ti180 is offered in a unique package size of 13 mm x 13 mm (361BGA), delivering the industry's largest logic density in such a small footprint. The three logical size devices (Ti180K, Ti120K, and Ti90K) are footprint compatible. Users can start with the larger device and move to a correctly sized device for production to optimize the cost point. Each package has different I/O attributes, including the 400BGA, a general-purpose pinout maximizing general I/Os for 3.3 V and other LVDS or single-ended signaling. The BGA361 and BGA484 have MIPI Dphy and LPDDR4-4x capability with 32-bit wide on the BGA484 and 16-bit wide data path on the BGA361. The BGA529 has only 32-bit wide LPDDR4-4x.

Features
  • 176,256 logic elements
  • 640 18 x 19 DSP blocks (fracturable to perform smaller multiply functions)
  • 13.11 MB embedded block RAM
  • 10 PLLs
  • Up to 232 high-speed I/O (HSIO) pins can be used for MIPI D-PHY lanes for CSI-2 and DSI TX/RX
  • Up to 80 high-voltage I/O (HVIO) pins for interfacing with 3.3 V interfaces
  • Support for AES-GCM-256 bitstream encryption and RSA-4096 bitstream authentication for secure systems
  • Soft error detection block
  • Footprint: 13 mm x 13 mm (BGA361), 16 mm x 16 mm (BGA400), 18 mm x 18 mm (BGA484), or 19 mm x 19 mm (BGA529)
Applications
  • Mobile/edge I/O and processing
  • Sensor fusion
  • IoT and machine vision
  • Drones and robotics
  • Surveillance and wide field cameras (180/360)
  • Thermal cameras, presence detection, and control planes
  • MIPI CSI-2 bridging and I/O expansion
  • Various types of vision or proximity detection systems
  • IR, Thermal, LIDAR, Radar, and more for perception processing and control
  • RISC-V controllers/processors and Sapphire SoC – Custom Processing Element
  • DSP signal chains for wireless or signal analysis
  • AI/ML inferencing use cases with TinyML or customized models
  • Motor, motion, and I/O control functions
  • AR/VR with DSI and CSI processing and bridging

Titanium Ti180 Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FPGA TITAN 80GPIO 640DSP 529BGATI180G529C3FPGA TITAN 80GPIO 640DSP 529BGA0 - Immediate$188.69View Details
FPGA TITAN 80GPIO 640DSP 529BGATI180G529I4FPGA TITAN 80GPIO 640DSP 529BGA0 - Immediate$292.44View Details
FPGA TITAN 80GPIO 640DSP 361BGATI180J361C3FPGA TITAN 80GPIO 640DSP 361BGA1188 - Immediate$168.79View Details
FPGA TITAN 80GPIO 640DSP 361BGATI180J361I3FPGA TITAN 80GPIO 640DSP 361BGA1190 - Immediate$192.23View Details
FPGA TITAN 80GPIO 640DSP 484BGATI180J484C3FPGA TITAN 80GPIO 640DSP 484BGA81 - Immediate$185.84View Details
FPGA TITAN 80GPIO 640DSP 484BGATI180J484C4FPGA TITAN 80GPIO 640DSP 484BGA796 - Immediate$211.69View Details
FPGA TITAN 80GPIO 640DSP 529BGATI180G529C4FPGA TITAN 80GPIO 640DSP 529BGA0 - Immediate$216.98View Details
FPGA TITAN 80GPIO 640DSP 529BGATI180G529I3FPGA TITAN 80GPIO 640DSP 529BGA0 - Immediate$216.98View Details
FPGA TITAN 80GPIO 640DSP 361BGATI180J361C4FPGA TITAN 80GPIO 640DSP 361BGA0 - Immediate$156.52View Details
FPGA TITAN 80GPIO 640DSP 361BGATI180J361I4FPGA TITAN 80GPIO 640DSP 361BGA0 - Immediate$176.95View Details
FPGA TITAN 80GPIO 640DSP 484BGATI180J484I3FPGA TITAN 80GPIO 640DSP 484BGA840 - Immediate$211.69View Details
FPGA TITAN 80GPIO 640DSP 484BGATI180J484I4FPGA TITAN 80GPIO 640DSP 484BGA0 - Immediate$196.23View Details
Published: 2023-11-07