EPC9177 Reference Design Board

EPC’s reference design board has a small area of 21 mm x 13 mm and a low-profile height of 3 mm

Image of EPC's EPC9177 Reference Design BoardEPC’s EPC9177 digitally controlled, single-output synchronous buck converter is a reference design board that operates at 720 kHz switching frequency. It can convert an input voltage of 48 V, 36 V, or 28 V to a regulated 12 V output voltage and deliver up to 20 A continuous output current.

This reference design board has a small area of 21 mm x 13 mm and a low-profile inductor height of 3 mm. The EPC9177 features the EPC23102, fully integrated half-bridge ePower™ stage. It is optimized for computing power supplies and USB PD 3.1 multiport chargers and on-board DC/DC solutions making it able to convert 28 V to 48 V input to 12 V or 20 V output.

Features
  • Simple, compact layout that fits within 21 mm x 13 mm
  • Optimized operating frequency for 48 V to 12 V conversion of 720 kHz
  • Pre-installed heat-spreader and heatsink
  • Configured with a low-profile inductor of just 3 mm height
  • Digitally controlled, allowing implementation of advanced control techniques
Applications
  • High-power USB PD 3.1 chargers
    • Laptops and mobile phones
    • eMobility (ebikes, escooters)
    • Gaming PCs
    • Power tools
  • Synchronous buck DC/DC converters
    • High power density power supplies for computing, industrial, consumers, and telecom power systems

EPC9177 Reference Design Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL REF DC-DCEPC9177EVAL REF DC-DC7 - Immediate$859.67View Details

Associated Part: GaN FET IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC HALF BRIDGE DRIVER 35A 13WQFNEPC23102ENGRTIC HALF BRIDGE DRIVER 35A 13WQFN7408 - Immediate$14.83View Details
Published: 2023-03-06