GaN FETs in PQFN Packages
EPC GaN FETs deliver exceptional performance in compact footprints ideal for high-density power conversion
Gallium Nitride (GaN) FETs in PQFN packages from EPC deliver exceptional performance in compact footprints ideal for high-density power conversion. These devices offer ultra-low on-resistance, low gate charge, and minimal switching losses, enabling higher efficiency and faster switching speeds than traditional silicon MOSFETs.
With voltage ratings up to 200 V and pulsed current capabilities exceeding 400 A in some parts, these GaN FETs are perfect for demanding applications such as motor drives, robotics, and high-performance computing.
- Cost-effective
- Higher performance than a MOSFET
- Faster
- Smaller
- Higher current
- Ease of use
- Footprint compatibility maximizes design flexibility
- Excellent thermal
- Exposed top
- Ultra-low thermal resistance
- AC/DC chargers
- High-frequency DC/DC converters
- Motor drives
- Solar MPPT
- Class-D audio
GaN FETs in PQFN Packages
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2367 | TRANS GAN 100V DIE,1.5 MOHM, 5PI | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18814 - Immediate | $12.59 | View Details |
![]() | ![]() | EPC2302 | TRANS GAN 100V DIE .0018OHM | N-Channel | GaNFET (Gallium Nitride) | 100 V | 140038 - Immediate | $14.65 | View Details |
![]() | ![]() | EPC2304 | TRANS GAN 200V .005OHM 7QFN | N-Channel | GaNFET (Gallium Nitride) | 200 V | 23617 - Immediate | $15.44 | View Details |
![]() | ![]() | EPC2305 | TRANS GAN 150V .0022OHM 3X5 7QFN | N-Channel | GaNFET (Gallium Nitride) | 150 V | 26029 - Immediate | $15.05 | View Details |
![]() | ![]() | EPC2306 | TRANS GAN 100V .0038OHM 3X5PQFN | N-Channel | GaNFET (Gallium Nitride) | 100 V | 20172 - Immediate | $9.30 | View Details |
![]() | ![]() | EPC2307 | TRANS GAN 200V .010OHM 7QFN | N-Channel | GaNFET (Gallium Nitride) | 200 V | 7143 - Immediate | $9.30 | View Details |
![]() | ![]() | EPC2308 | TRANS GAN 150V .006OHM 7QFN | N-Channel | GaNFET (Gallium Nitride) | 150 V | 6084 - Immediate | $9.54 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC90140 | EVAL BOARD FOR EPC2304 | 39 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90143 | EVAL BOARD FOR EPC2305 | 15 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90145 | EVAL BOARD FOR EPC2306 | 59 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90150 | EVAL BOARD FOR EPC2307 | 32 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90148 | EVAL BOARD FOR EPC2308 | 29 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90133 | EVAL BOARD FOR EPC2302 | 46 - Immediate | $361.13 | View Details |
![]() | ![]() | EPC90164 | BD DEMO 1/2 BRIDGE 100V EPC2367 | 11 - Immediate | $361.13 | View Details |